Fluke 80PK-26

Fluke 80PK-26 SureGrip Tapered Temperature Probe, Type-K Thermocouple, -40 to 816 Degree C
$ 182.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-26.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Fluke 80PK-26 provided by its distributors.

Fluke 80PK-26 SureGrip Tapered Temperature Probe, Type-K Thermocouple, -40 to 816 Degree C
Test Probe Functions:Temperature; For Use With:Type K Thermocouple Temperature Measuring Instruments; Product Range:-; Accuracy:2.2°C; Temperature Max:816°C; Temperature Min:-40°C; Temperature Probe Technology:K Type Thermocouple RoHS Compliant: Yes
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Surface / Measuring Temperature Max. °C = 816 / Measuring Temperature Min. °C = -40 / Response Time s = 3 / Length mm = 203 / Diameter mm = 4.8 / Cable Length m = 1 / Suitable for = 51II / Suitable for = 52II / Suitable for = 53II / Suitable for = 54II / Suitable for = 787 / Suitable for = 287 / Suitable for = 289 / Suitable for = 83V / Suitable for = 572-2 / Suitable for = 568Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80PK-26.
  • 80PK26
  • FLUKE 80PK-26
  • FLUKE 80PK26
  • FLUKE-80PK-26
  • FLUKE80PK-26