Fluke 80PK-22

2098684 - Fluke 80PK-22 Suregrip Immersion Temperature Probe
$ 154.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-22.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.01%

Descriptions

Descriptions of Fluke 80PK-22 provided by its distributors.

2098684 - Fluke 80PK-22 Suregrip Immersion Temperature Probe
Test Probe Functions:Temperature; For Use With:Type K Thermocouple Temperature Measuring Instruments; Product Range:-; Accuracy:2.2°C; Features:Type-K thermocouple for use in liquids and gels; Temperature Max:1090°C RoHS Compliant: Yes
PROBE, IMMERSION FLUKE 80PK-22; Test Probe Functions: Temperature; For Use With: Type K Thermocouple Temperature Measuring Instruments; Product Range: -; SVHC: No SVHC (15-Jun-2015); Acc; Available until stocks are exhausted
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Immersion / Measuring Temperature Max. °C = 1090 / Measuring Temperature Min. °C = -40 / Response Time s = 3 / Length mm = 212 / Diameter mm = 3.2 / Cable Length m = 1 / Suitable for = 51II / Suitable for = 52II / Suitable for = 53II / Suitable for = 54II / Suitable for = 787 / Suitable for = 179 / Suitable for = 175 / Suitable for = 568 / Suitable for = 568Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2098684
  • 80PK-22.
  • 80PK22
  • FLUKE 80PK-22
  • FLUKE 80PK22
  • FLUKE-80PK-22
  • FLUKE80PK-22