Fluke 80PK-11

Pipe contact probe with velcro tape, -30 to 150 °C, Thermocouple type K, FLUKE 80PK-11
$ 75.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-11.

Burklin Elektronik

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke 80PK-11 provided by its distributors.

Pipe contact probe with velcro tape, -30 to 150 °C, Thermocouple type K, FLUKE 80PK-11
Test Probe Functions:Temperature; For Use With:FLUKE Type-K Thermocouple Temperature Measuring Instruments; Product Range:-
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -30 / Response Time s = 2 / Cable Length m = 1
PROBE, TEMP, K TYP TC FLUKE 80PK-11; Test Probe Functions: Temperature; For Use With: Fluke Digital Multimeters; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Probe; Accuracy: ± 0.1°C; Lead Length: 1m; Supply V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80PK-11.
  • 80PK11
  • FLUKE 80PK-11
  • FLUKE 80PK11
  • FLUKE-80PK-11
  • FLUKE80PK-11