Fluke 80PK-10

Fluke 80PK-10 Pipe Clamp Temperature Probe, Type-K Thermocouple, -29 Degree C to149 Degree C
$ 372.29

Price and Stock

Descriptions

Descriptions of Fluke 80PK-10 provided by its distributors.

Fluke 80PK-10 Pipe Clamp Temperature Probe, Type-K Thermocouple, -29 Degree C to149 Degree C
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 149 / Measuring Temperature Min. °C = -29 / Cable Length m = 1 / Suitable for = 714B
Test Probe Functions:Temperature; For Use With:Type K Thermocouple Temperature Measuring Instruments; Product Range:-; Accuracy:± 1.9°C; Accuracy:1.9°C; Temperature Max:149°C; Temperature Min:-29°C RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80PK-10.
  • 80PK10
  • FLUKE-80PK-10