Fluke 80PJ-9

Fluke 80PJ-9 Lance Tip Probe, Type J, Molded Plug, Thermocouple Assembly, 1 m, Bulk
$ 114.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PJ-9.

Electro Sonic

Datasheet1 page22 years ago

Burklin Elektronik

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Fluke 80PJ-9 provided by its distributors.

Fluke 80PJ-9 Lance Tip Probe, Type J, Molded Plug, Thermocouple Assembly, 1 m, Bulk
Universal probe, -40 to 260 °C, thermocouple type J, 80PJ-9
Temperature Probe, Mini Plug, Type J
Accessories TYPE J LANCE TIP P
Test Probe Functions:Temperature; For Use With:J Type Thermometers; Product Range:-; Temperature Max:260°C; Temperature Min:-40°C; Temperature Probe Technology:J Type Thermocouple RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80PJ-9.
  • 80PJ9
  • FLUKE 80PJ-9
  • FLUKE-80PJ-9