Fluke 80K-40

Test Lead Banana to Test Probe
$ 372.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80K-40.

JRH Electronics

Datasheet2 pages26 years ago

Farnell

element14 APAC

Jameco

Burklin Elektronik

Inventory History

3 month trend:
-24.29%

Descriptions

Descriptions of Fluke 80K-40 provided by its distributors.

TEST LEAD BANANA TO TEST PROBE
High-Voltage Test Probe Test Probe Type:Voltmeter; Test Probe Functions:High Voltage; For Use With:Fluke AC/DC Voltmeters & Multimeters having 10 Megohm input impedance ;
Test Connector Type A:Test Tip Probe; Test Connector Type B:4mm Stackable Double Banana Plug; Insulator Colour:Black; Current Rating:40µA; Voltage Rating:40kV; Product Range:-; Accuracy:2%; Colour:Red; Test Probe Functions:Voltage RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382846
  • 80K-40.
  • 80K40