Fluke 80K-15

Probe, High VOltage, 0 to 15kV DC or Peak AC, 10kV rms AC
$ 411.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80K-15.

JRH Electronics

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Fluke 80K-15 provided by its distributors.

Probe, High VOltage, 0 to 15kV DC or Peak AC, 10kV rms AC
TEST LEAD BANANA TO TEST PROBE
Test Probe, Black/Yellow, 15000 V, PVC
Fluke Toebehoren voor meet- en testinstru 80K-15 - 618113
High-voltage probe head, 15 kV, black/yellow, 80K-15
618113 - Fluke 80K-15 Probe Electronic Air Cleaner
Accessories PROBE, ELECTRONIC
Test Connector Type A:Test Tip Probe; Test Connector Type B:4mm Stackable Dual Banana Plug; Lead Length - Imperial:-; Lead Length - Metric:-; Insulator Colour:Gray; Current Rating:20µA; Voltage Rating:15kV; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 618113
  • 80K-15.
  • 80K15
  • FLUKE 80K-15
  • FLUKE 80K15
  • FLUKE-80K-15
  • FLUKE80K-15