Fluke 80I-110S

Test Clamp Test Probe Type: Multi-Function; Test Probe Functions: Current; Accuracy:
$ 1,174.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80I-110S.

Newark

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.90%

Descriptions

Descriptions of Fluke 80I-110S provided by its distributors.

Test Clamp Test Probe Type:Multi-Function; Test Probe Functions:Current; Accuracy:
Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:100A; Current Range Min:50mA; Product Range:-; Current Measuring Range:AC / DC: 0.1A to 100A; Current Probe Range:50 mA to 100 A RoHS Compliant: No
Suitable for = Fluke ScopeMeter Test Tools / Probe Side Connector = Current Clamp / Meter Side Connector = BNC Connector / Current Measuring Range = 100 mA ... 100 A / Safety Category = CAT II 600 V / Safety Category = CAT III 300 V / Cable Length m = 1.6

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114519
  • 80I-110S.
  • 80I110S