Fluke 80BK-A

Fluke 80BK-A Integrated DMM Temperature Probe, Type-K To 4 mm Banana Jack, -40 To 260
$ 73.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80BK-A.

JRH Electronics

Datasheet1 page11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Fluke 80BK-A provided by its distributors.

Fluke 80BK-A Integrated DMM Temperature Probe, Type-K To 4 mm Banana Jack, -40 To 260
TEMPERATURE PROBE Test Probe Type:Multimeter; Test Probe Functions:Temperature; For Use With:DMMs with temperature measurement functions ;
TYPE K THERMOCOUPLE TEMP PROBE, DMM; Test Probe Functions: Temperature; For Use With: Fluke Digital Multimeters; Product Range: -; SVHC: No SVHC (15-Jun-2015); Available until stocks are exhausted
Test Probe Functions:Temperature; For Use With:Fluke Digital Multimeters; Product Range:-; Features:Type-K thermocouple with standard shrouded banana jack, one piece construction and one year warranty; Temperature Max:260°C RoHS Compliant: Yes
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Surface / Measuring Temperature Max. °C = 260 / Measuring Temperature Min. °C = -40 / Diameter mm = 4 / Cable Length m = 1 / Suitable for = 179 IMSK / Suitable for = 179 / Suitable for = 287 / Suitable for = 289 / Suitable for = 28II Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2747801
  • 80BK-A.
  • FLUKE 80BK-A
  • FLUKE-80BK-A
  • FLUKE80BK-A