Fluke 2700G-BG100K

Fluke 2700G-BG100K Reference Pressure Gauge, -15 to 15 psi, -100 to 100 kPa, 2700G Series
$ 1,919.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 2700G-BG100K.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Newark

Descriptions

Descriptions of Fluke 2700G-BG100K provided by its distributors.

Fluke 2700G-BG100K Reference Pressure Gauge, -15 to 15 psi, -100 to 100 kPa, 2700G Series
Pressure Measuring Range Min. bar = -1 / Pressure Measuring Range Max. bar = 1 / Display Type = LCD / Battery Type = 3x AA
Calibration Type:Pressure; External Height:5"; External Width:4.5"; External Depth:1.5"; Accuracy:0.02% Full Scale; Weight:1.22lb; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:2700G Series RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2700G-BG100K.