Fluke 1586A/2HC 120/C

Super-daq, 2 Hi-capacity Modules, 120V, Accredited Cal | Fluke 1586A/2HC 120/C
$ 5,915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 1586A/2HC 120/C.

Newark

Datasheet12 pages12 years ago

Descriptions

Descriptions of Fluke 1586A/2HC 120/C provided by its distributors.

SUPER-DAQ, 2 HI-CAPACITY MODULES, 120V, ACCREDITED CAL | Fluke 1586A/2HC 120/C
No. of Channels:40Channels; Sampling Rate:-; Input Voltage Max:132V; Input Current Max:-; Bandwidth:-; External Height:150mm; External Width:245mm; External Depth:385mm; Product Range:1586A Series RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586A/2HC 120/C.
  • 1586A/2HC-120/C