Fluke 1551A-20

Fluke 1551A-20 Thermometer, RTD -50 To 160 C, 1/4" x 20" Probe, Stik Series
$ 1,085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 1551A-20.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke 1551A-20 provided by its distributors.

Fluke 1551A-20 Thermometer, RTD -50 To 160 C, 1/4" x 20" Probe, Stik Series
1551A-20 - Fluke Thermometer Fixed Rtd -50 To 160C 1/4X20 (3935995)
THERMOMETER, PROBE, FIXED RTD, 20 INCH, -50 TO 160 C, DIGITAL
TERM METRO, RTD FIJO, -50 a 160C, 1/4x20
Fluke , , RTD, ¡À0.05 ¡ãC, +160¡ãC
STIK THERMOMETER, -50 TO 160DEG C;
Thermometer Type = Digital Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 160 / Accuracy °C = 0.05 / Inputs = 1 / Resolution °C = 0.01 / Response Time s = 21 / Display Type = Backlit LCD / Battery Type = 3x AAA / Battery Life h = 300 / Protection Rating = IP50

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551A-20.