FLIR TG297

TG297 Industrial High Temp Spot Thermal Camera 160 x 120 Resolution/9Hz
$ 803.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR TG297.

SOS electronic

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of FLIR TG297 provided by its distributors.

TG297 Industrial High Temp Spot Thermal Camera 160 x 120 Resolution/9Hz
IR Therm,Circular/SingleDot,-13to1886F
THERMAL CAMERA 160 X 120 RES/9HZ
Temperature Measuring Range Min. °C = -25 / Temperature Measuring Range Max. °C = 1030 / Detector Resolution = 160 x 120 / Field of View = 57 x 44° / Focus Type = Fixed / Focus Distance Min. mm = 300 / Interface Type = Bluetooth / Interface Type = USB-C / Thermal Sensitivity mK = 70 / Temperature Accuracy % = 3 / Display Resolution = 320 x 240 / Display Size " = 2.4 / Image Capture Frequency Hz = 8.7 / Image Storage = 4 GB SD Card / Protection Rating = IP54

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation