FLIR MR59

FLIR MR59 Ball Probe Moisture Meter w/Bluetooth
$ 269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR MR59.

TME

Datasheet2 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of FLIR MR59 provided by its distributors.

FLIR MR59 Ball Probe Moisture Meter w/Bluetooth
BALL PROBE MOISTURE METER W/BT, 0-100%; Moisture Content: 0% to 100%; Resolution %: -; Operating Temperature Min: 0°C; Operating Temperature Max: 30°C; External Height: 240.5mm; External Depth: 38mm; External Width: 67mm; Produ
Moisture Content Range Min. % = 0 / Moisture Content Range Max. % = 100 / Display Type = Backlit LCD / Sensor / Thermocouple Type = External Temperature Probe / Battery Type = 1x 9 V / Battery Life h = 40 / Protection Rating = IP40 / Interface Type = Bluetooth

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation