Moisture Meter, Ir Camera & Hygrometer; Temperature Min:0°C; Temperature Max:100°C; Ir Resolution:160 X 120; Thermal Sensitivity (Netd):0.07K; Field Of View (H X V):55° X 43°; Ir Focus Distance Min:100Mm; Image Capture Frequency:9Hz |Flir MR277
Humidity Min. % = 0 / Humidity Max. % = 100 / Moisture Content Range Min. % = 7 / Moisture Content Range Max. % = 100 / Moisture Resolution % = 0.1 / Moisture Accuracy (±) % = 1.5 / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Accuracy °C = 0.6 / Display Type = QVGA / Sensor / Thermocouple Type = Pin Moisture / Battery Type = Rechargeable / Battery Life h = 16 / Interface Type = USB