FLIR IRW-3C

Thermal Imager Accessories Inspection Window Crystal Lens 3 Inch IRW Series
$ 379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR IRW-3C.

Newark

Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of FLIR IRW-3C provided by its distributors.

Thermal Imager Accessories Inspection Window Crystal Lens 3 Inch IRW Series
FLIR IRW-3C Round Infrared Wndw,75mm dia.,Type 3/12
FLIR IRW InfraRed Window 3" (O.D. 3.9"/99mm)
Ir Window, Electrical Equipments; Viewing Aperture Diameter:69Mm; Ip Rating:Ip67; Nema Rating:Nema 2, 4; For Use With:Flir Electrical Equipments; Product Range:Flir Irw Series; Crystal Insert Diameter:75Mm; Window Thickness:2Mm Rohs Compliant: Yes |Flir IRW-3C

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRW-3C.
  • IRW3C