FLIR IM75

Industrial Insulation Tester and DMM Combination with VFD Mode and Bluetooth METERLiNK
$ 669.785
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEIM7501
11h
NewarkIM75020

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR IM75.

Electro Sonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of FLIR IM75 provided by its distributors.

Industrial Insulation Tester and DMM Combination with VFD Mode and Bluetooth METERLiNK
INSULATION & DMM, 1KV, 4000 COUNT; DMM Functions: AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. of Digits: 3.75; DMM Response Type: True RMS; Display Count: 4000; Range Selection: Auto, Manual; Vol
Tester, Insulation, Handheld, 50V To 1Kv; Aislamiento, Tipo De Comprobador:Multifunction; Aislamiento, Tensión De Comprobación:50V, 100V, 250V, 500V, 1Kv; Prueba De Resistencia, Aislamiento:4 Mohm A 20 Gohm; Altura Externa:-; Peso:- |Flir IM75
Tester Type = Insulation Multimeter / Insulation Resistance Min. MOhm = 4 / Insulation Resistance Max. GOhm = 20 / Insulation Resistance Resolution = 1 kOhm / Insulation Resistance Accuracy = ±3 % / Other Measuring Ranges = AC / DC Voltage: 1 kV / Other Measuring Ranges = Capacitance: 10 mF / Other Measuring Ranges = Diode Test: 2 V / Other Measuring Ranges = Continuity: 400 Ohm / Test Voltage kV = 1 / Test Current mA = 1 / Short Circuit Current mA = 200 / Display Type = Backlit LCD / Interface Type = Bluetooth / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Protection Rating = IP54 / Measuring Functions = Insulation Resistance / Measuring Functions = Earth Bond Resistance / Measuring Functions = AC Voltage / Measuring Functions = DC Voltage / Measuring Functions = Capacitance / Measuring Functions = Frequency / Measuring Functions = Diode Test / Measuring Functions = Continuity

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation