T530 w/42 Lens, 320x240, -20 C to 650 C and Thermal Studio Pro - 3 Month Subscription + Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription
Thermal Imager, 320 X 240, 42Deg, 30Hz; Temperature Min:-20°C; Temperature Max:650°C; Ir Resolution:320 X 240; Thermal Sensitivity (Netd):0.03K; Field Of View (H X V):42° X 32°; Ir Focus Distance Min:15Cm; Product Range:T500-Series Rohs Compliant: Yes |Flir FLIR T530-42