FLIR FLIR T530-24

Handheld Thermal Camera, 320x240 RES, -20 - 120C, Touch Screen, T500 Series
$ 14,299.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR FLIR T530-24.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Newark

Descriptions

Descriptions of FLIR FLIR T530-24 provided by its distributors.

Handheld Thermal Camera, 320x240 RES, -20 - 120C, Touch Screen, T500 Series
Infrared Camera, -4 Degrees to 2732 Degrees F, 40 mK, 640 x 480 Display, 24 Degrees x 18 Degrees
FLIR T530 W/24 LENS, 320X240, -2
Thermal Imager, 320 X 240, 24Deg, 30Hz; Temperature Min:-20°C; Temperature Max:650°C; Ir Resolution:320 X 240; Thermal Sensitivity (Netd):-; Field Of View (H X V):24° X 18°; Ir Focus Distance Min:15Cm; Image Capture Frequency:30Hz Rohs Compliant: Yes |Flir FLIR T530-24

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation