FLIR FLIR ONE EDGE

PhoneAdapter, 80x60Res, Fixed, Android/iOS
$ 354.495

Price and Stock

Inventory History

3 month trend:
+17.26%

Descriptions

Descriptions of FLIR FLIR ONE EDGE provided by its distributors.

PhoneAdapter, 80x60Res, Fixed, Android/iOS
THERMAL IMAGER, 160 X 120, 30CM; Temperature Min:-20°C; Temperature Max:400°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):0.07K; Field of View (H X V):54° x 42°; IR Focus Distance Min:30cm; Image Capture Frequency:8.7Hz
Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 120 / Detector Resolution = 80 x 60 / Field of View = 54 x 42° / Focus Type = Fixed / Focus Distance Min. mm = 300 / Interface Type = Bluetooth / Interface Type = Wi-Fi / Interface Type = USB-C / Thermal Sensitivity mK = 70 / Temperature Accuracy % = 5 / Image Capture Frequency Hz = 8.7 / Protection Rating = IP54

Images

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation