FLIR FLIR E76-14

IR Cam, 320x240IR Res, 14x10FOV
$ 13,048.5

Price and Stock

DistributorSKUMinPkg
ZoroG7010067732
8h

Descriptions

Descriptions of FLIR FLIR E76-14 provided by its distributors.

IR Cam, 320x240IR Res, 14x10FOV
Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 650 / Detector Resolution = 320 x 240 / Field of View = 14° / Focus Type = Automatic / Focus Type = Manual / Focus Distance Min. mm = 150 / Interface Type = USB 2.0 / Interface Type = Bluetooth / Interface Type = Wi-Fi / Interface Type = DisplayPort / Interface Type = METERLiNK / Thermal Sensitivity mK = 30 / Temperature Accuracy % = 2 / Display Type = LCD / Display Type = Touchscreen / Display Resolution = 640 x 480 / Display Size " = 4 / Image Capture Frequency Hz = 30 / Image Storage = SD Card / Protection Rating = IP54

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation