FLIR EM54

Environmental Meter (Air Velocity/Flow, Temperature, Humidity)
$ 254.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR EM54.

TME

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-15.15%

Descriptions

Descriptions of FLIR EM54 provided by its distributors.

Environmental Meter (Air Velocity/Flow, Temperature, Humidity)
ENVIRONMENTAL METER, 0.4M/S TO 30M/S; Air Velocity Range: 0.4m/s to 30m/s; Beaufort Force: -; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Relat; Available until stocks are exhausted Alternative available
Humidity Min. % = 5 / Humidity Max. % = 98 / Air Velocity Min. m/s = 0.4 / Air Velocity Max. m/s = 30 / Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 60 / Other Measuring Ranges = Dew Point: -30 ... 60 °C / Other Measuring Ranges = Thermocouple K: -99.9 ... 99.9 °C / Other Measuring Ranges = Thermocouple K: 100 ... 1372 °C / Other Measuring Ranges = Wet Bulb: -30 ... 50 °C / Air Flow Rate = 0 ... 999900 CFM / Display Type = Backlit LCD / Battery Type = 1x 9 V / Battery Life h = 120

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation