FLIR DM93

Digital Multimeter, 1, 000 Max. AC Volts, 1, 000 Max. DC Volts, 10 Max. AC Amps, 10 Max. DC Amps
$ 393.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR DM93.

TME

Datasheet1 page12 years ago

All-Spec

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FLIR DM93 provided by its distributors.

Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10 Max. AC Amps, 10 Max. DC Amps
Digital Multimeter-Dmm, Auto/Manual, True Rms, 40000 Count; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:10A; Medida De Corriente Dc Máx.:10A |Flir DM93
DIGITAL MULTIMETER-DMM, AUTO/MANUAL, TRU; DIGITAL MULTIMETER-DMM, AUTO/MANUAL, TRUE RMS, 40000 COUNT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Plug Type:-
Display Count = 40000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. GOhm = 20 / Frequency Max. kHz = 100 / Capacitance Max. uF = 40000 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1200 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 6x AAA / Battery Life h = 100 / Weight g = 465

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation