FLIR DM90

TRMS tal Multimeter with Type K (Please Check Availability with Customer Service)
$ 281.18
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DM90. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR DM90.

element14 APAC

Datasheet2 pages9 years ago

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FLIR DM90 provided by its distributors.

TRMS tal Multimeter with Type K (Please Check Availability with Customer Service)
Digital Multimeter, True Rms, 3.75 Digit; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. Of Digits:3.75; Dmm Response Type:True Rms; Display Count:6000; Current Measure Dc Max:-Rohs Compliant: Yes |Flir DM90
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. V = 0 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. V = 0 / Number of Digits = 4 Digits / Frequency Min. Hz = 100 / Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. Ohm = 600 / Display Type = LCD / Display Count = 6000 / Battery Type = 4x AAA, 1.5 V / Continuity Check = Yes / Calibrated = Yes / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation