FLIR DM285-NIST

Wireless Digital Multimeter, 1, 000 Max. AC Volts, 1, 000 Max. DC Volts, 10 Max. AC Amps
$ 1,009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR DM285-NIST.

element14 APAC

Datasheet2 pages8 years ago

Descriptions

Descriptions of FLIR DM285-NIST provided by its distributors.

Wireless Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10 Max. AC Amps
Industrial Thermal Imaging Multimeter with Datalogging / Connectivity, IGM and NIST
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. mV = 600 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. mV = 600 / Current Measuring Range = AC: 4 uA ... 10 A / Current Measuring Range = DC: 4 uA ... 10 A / Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. MOhm = 6 / Other Measuring Ranges = Capacitance: 10 mF / Other Measuring Ranges = Temperature: -40 ... 400 °C / Display Type = TFT / Display Count = 6000 / Battery Type = 3x AA, 1.5 V / Battery Life h = 12 / Continuity Check = Yes / Calibrated = No / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Weight g = 537

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation