FLIR DM166

Thermal Imaging TRMS Multimeter with IGM
$ 331.289
Datasheet

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologyDM1662,285
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR DM166.

Electro Sonic

Datasheet2 pages8 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of FLIR DM166 provided by its distributors.

Thermal Imaging TRMS Multimeter with IGM
Thermal Imaging Multimeter, 50 X 38Deg; Ir Resolution:80 X 60; Field Of View (H X V):50° X 38°; Current Measure Ac/Dc Max:10A; Current Measure Ac/Dc Min:600Ma; Voltage Measure Ac/Dc Max:600V; Voltage Measure Ac/Dc Min:600Mv Rohs Compliant: Yes |Flir DM166
Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. mV = 600 / Measuring Voltage - DC Max. V = 600 / Measuring Voltage - DC Min. mV = 600 / Current Measuring Range = AC: 6 mA ... 10 A / Current Measuring Range = DC: 6 mA ... 10 A / Frequency Min. kHz = 50 / Frequency Max. kHz = 50 / Resistance Measuring Range Max. MOhm = 60 / Resistance Measuring Range Min. MOhm = 6 / Other Measuring Ranges = Capacitance: 10 mF / Other Measuring Ranges = Temperature: -40 ... 400 °C / Display Type = TFT / Display Count = 6000 / Battery Type = 3x AA / Battery Life h = 22 / Continuity Check = Yes / Calibrated = No / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Weight g = 428.3

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation