Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 2 / Current Measuring Range Min. - AC A = 200 / Current Measuring Range Max. - DC kA = 2 / Current Measuring Range Min. - DC A = 200 / Voltage Measuring Range = AC: 6 V ... 1 kV / Voltage Measuring Range = DC: 6 V ... 1 kV / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. Hz = 400 / Capacitance Min. nF = 60 / Capacitance Max. uF = 6000 / Jaw Opening Size mm = 55 / Number of Digits = 3-5/6 Digits / Number of Digits = 3-1/2 Digits / Other Measuring Ranges = Diode Test: 1 V / Other Measuring Ranges = Temperature: -50 ... 1000 °C / Range Selection = Auto / Manual / Display Type = Backlit LCD / Safety Category = CAT IV 1 kV / Battery Type = 2x AA