FLIR CM276

600A IGM Clamp Meter with 160x120 IR Resolution and METERLiNK Connectivity
$ 1,064.495

Price and Stock

Inventory History

3 month trend:
-63.16%

Descriptions

Descriptions of FLIR CM276 provided by its distributors.

600A IGM Clamp Meter with 160x120 IR Resolution and METERLiNK Connectivity
CLAMP METER/IMAGER, 160 X 120, 600A, 1KV;
Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Max. - DC A = 600 / Voltage Measuring Range = AC: 1 kV / Voltage Measuring Range = DC: 1 kV / Resistance Measuring Range Max. kOhm = 60 / Frequency Measuring Range Max. kHz = 10 / Capacitance Max. uF = 2000 / Jaw Opening Size mm = 35 / Other Measuring Ranges = Diode Test: 1.5 V / Other Measuring Ranges = Continuity: 30 Ohm / Range Selection = Auto / Manual / Battery Type = Rechargeable

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation