FLIR CM275

Industrial Thermal Imaging AC/DC Cl Meter with Datalogging / Wireless Connectivity and IGM
$ 767.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR CM275.

TME

Datasheet2 pages8 years ago
Datasheet4 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of FLIR CM275 provided by its distributors.

Industrial Thermal Imaging AC/DC Cl Meter with Datalogging / Wireless Connectivity and IGM
Wireless Clamp Meter Module, Color TFT, 600 A, 1.3 in (33 mm) Jaw Capacity
Thermal Imaging Clamp Meter, 50 X 38Deg; Ir Resolution:160 X 120; Field Of View (H X V):50° X 38°; Current Measure Ac/Dc Max:600A; Current Measure Ac/Dc Min:-; Voltage Measure Ac/Dc Max:1Kv; Voltage Measure Ac/Dc Min:- Rohs Compliant: Yes |Flir CM275
CURRENT CLAMP METER CATIII 1000V
FLIR INDUSTRIAL THERMAL IMAGING

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation