FLIR AN500-NIST

Hot Wire Thermo-anemometer With Nist
$ 914.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR AN500-NIST.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Descriptions

Descriptions of FLIR AN500-NIST provided by its distributors.

HOT WIRE THERMO-ANEMOMETER WITH NIST
Hot Wire Thermo-Anemometer W/NIST- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
EXTECH AN500-NIST Thermo Anemometer, 40 to 3940 fpm. More details: Anemometer, Hot Wire and Thermistor Sensing Method, Data Logging No, Humidity Sensing No, Velocity (FPM) 40 to 3940, Velocity (MPS) 0.2 to 20, Velocity (MPH) 0.5 to 45, Velocity (KPH) 0.7 to 75, Velocity (Knots) 0.4 to 40, Air Velocity Accuracy +/-3 Percent, Air Volume 0 to 999, 999 cfm, Temp. Range 32 Degrees to 140 Degrees F, Probe Size 0.50 In. dia., Cord Length 7 ft., Data Hold Yes, Auto Power Off Yes, Storage Capacity Store/Recall 36 Readings, Calibration Certificate NIST

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation