Flexxon FUUP064GTTE7-033-10

Usb Flash Drv 64GB Mlc 2.0/3.0
$ 72.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FUUP064GTTE7-033-10.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-9.74%

Descriptions

Descriptions of Flexxon FUUP064GTTE7-033-10 provided by its distributors.

USB FLASH DRV 64GB MLC 2.0/3.0
PEN DRIVE, USB 3.0, 64GB, -40 TO 85DEG C;
FXU3 I Usb Pen Drive 64GB Mlc Di
PEN DRIVE, USB 3.0, 64GB, -40 TO 85DEG C; Memory Capacity:64GB; USB Specification:USB 3.0; Supply Voltage Nom:1.1V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:FxU3 I Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD