Flexxon FUUP032GME-XE00

Usb Flash Drive 32GB Mlc Usb 2.0
$ 138.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FUUP032GME-XE00.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-30.39%

Descriptions

Descriptions of Flexxon FUUP032GME-XE00 provided by its distributors.

USB FLASH DRIVE 32GB MLC USB 2.0
PEN DRIVE, USB 2.0, 32GB, -40 TO 85DEG C;
Worm Usb Pen Drive 32GB Mlc Diam
PEN DRIVE, USB 2.0, 32GB, -40 TO 85DEG C; Memory Capacity:32GB; USB Specification:USB 2.0; Supply Voltage Nom:5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD