Flexxon FUUP016GME-XS00

Usb Flash Drive 16GB Mlc Usb 2.0
$ 68.52
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FUUP016GME-XS00.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-8.51%

Descriptions

Descriptions of Flexxon FUUP016GME-XS00 provided by its distributors.

USB FLASH DRIVE 16GB MLC USB 2.0
PEN DRIVE, USB 2.0, 16GB, -40 TO 85DEG C;
X-mask Usb Pen Drive 16GB Mlc Di
PEN DRIVE, USB 2.0, 16GB, -40 TO 85DEG C; Memory Capacity:16GB; USB Specification:USB 2.0; Supply Voltage Nom:5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:X-Mask Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD