Flexxon FSSF256GME-M100

Ssd, Sata Iii, Mlc Nand, 256GB;
$ 297.43
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FSSF256GME-M100.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Flexxon FSSF256GME-M100 provided by its distributors.

SSD, SATA III, MLC NAND, 256GB;
SSD, SATA III, MLC NAND, 256GB; Drive Type:Internal; Form Factor:CFast; Interfaces:SATA 6 Gb/s (SATA III); Memory Capacity:256GB; Flash Memory Type:MLC NAND; Encryption Type:-; Sequential Read Speed:530MB/s; Supply Voltage Nom:3.3V RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD