Flexxon FEMC128G-M10

Flash Memory, 128GB, -25 to 85DEG C;
$ 26.418

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Flexxon FEMC128G-M10 provided by its distributors.

FLASH MEMORY, 128GB, -25 TO 85DEG C;
IC FLASH 1TBIT EMMC 5.1 153FBGA
ECON II EMMC 128GB (-25C-85C) 15
FLASH MEMORY, 128GB, -999MHZ, FBGA-153; Flash Memory Type:3D TLC NAND; Memory Configuration:128G x 8bit; Interfaces:eMMC 5.1; IC Case / Package:FBGA; No. of Pins:153Pins; Clock Frequency Max:-; Access Time:-; Supply Voltage Min:- RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD