Flexxon FEMC064G-M11

Flash Memory, 64GB, -25 to 85DEG C;
$ 15.112

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Flexxon FEMC064G-M11 provided by its distributors.

FLASH MEMORY, 64GB, -25 TO 85DEG C;
IC FLSH 512GBIT EMMC 5.1 153FBGA
ECON II EMMC 64GB (-25C-85C) 153
FLASH MEMORY, 64GB, 200MHZ, FBGA-153; Flash Memory Type:3D TLC NAND; Memory Configuration:64G x 8bit; Interfaces:eMMC 5.1; IC Case / Package:FBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:- RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD