Flexxon FEMC016GBE-T740

Flash Memory, 16GB, -40 to 85DEG C;
$ 22.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FEMC016GBE-T740.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-96.78%

Descriptions

Descriptions of Flexxon FEMC016GBE-T740 provided by its distributors.

FLASH MEMORY, 16GB, -40 TO 85DEG C;
IC FLSH 128GBIT EMMC 5.1 153FBGA
XTRA VII EMMC 5.1 16GB 3D TLC DI
FLASH MEMORY, 16GB, 200MHZ, FBGA-153; Flash Memory Type:3D TLC NAND; Memory Configuration:16G x 8bit; Interfaces:eMMC 5.1; IC Case / Package:FBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:- RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD