Flexxon FEMC004GSTE9-T14-17

Flash Memory, 4GB, -40 to 85DEG C;
$ 13.885
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FEMC004GSTE9-T14-17.

Electro Sonic

Datasheet10 pages2 years ago

Descriptions

Descriptions of Flexxon FEMC004GSTE9-T14-17 provided by its distributors.

FLASH MEMORY, 4GB, -40 TO 85DEG C;
IC FLASH 32GBIT EMMC 153FBGA
FLASH MEMORY, 4GB, 200MHZ, FBGA-153; Flash Memory Type:MLC NAND; Memory Configuration:4G x 8bit; Interfaces:eMMC 5.1; IC Case / Package:FBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD