Flexxon FEMC004GSTE9-T13-17

IC Flash 32GBIT Emmc 100LBGA
$ 14.758

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FEMC004GSTE9-T13-17.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-99.90%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51

Descriptions

Descriptions of Flexxon FEMC004GSTE9-T13-17 provided by its distributors.

IC FLASH 32GBIT EMMC 100LBGA
FLASH MEMORY, 4GB, -40 TO 85DEG C;
4GX8, PBGA100
FLASH MEMORY, 4GB, 200MHZ, FBGA-100; Flash Memory Type:MLC NAND; Memory Configuration:4G x 8bit; Interfaces:eMMC 5.1; IC Case / Package:FBGA; No. of Pins:100Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD