Flexxon FEMC004GPG-T540

Flash Memory, 4GB, -25 to 85DEG C;
$ 8.678
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FEMC004GPG-T540.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Flexxon FEMC004GPG-T540 provided by its distributors.

FLASH MEMORY, 4GB, -25 TO 85DEG C;
FLASH MEMORY, 4GB, 200MHZ, FBGA-153; Flash Memory Type:pSLC NAND; Memory Configuration:4G x 8bit; Interfaces:eMMC 5.1; IC Case / Package:FBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD