Flexxon FDMS016GSE-N200

Sd Card, UHS-116GB, Slc, Diamond Grade;
$ 334.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FDMS016GSE-N200.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-3.85%

Descriptions

Descriptions of Flexxon FDMS016GSE-N200 provided by its distributors.

SD CARD, UHS-116GB, SLC, DIAMOND GRADE;
Fxprem II Sd 16GB Slc Diamond Gr
SD CARD, UHS-116GB, SLC, DIAMOND GRADE; Flash Memory Card Type:SD Card, UHS-1; Memory Capacity:16GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:FxPrem II Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD