Flexxon FDMS016G-CA0

Sd Card, UHS-1, Cmrcl Grd, 16GB;
$ 18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FDMS016G-CA0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-11.85%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51

Descriptions

Descriptions of Flexxon FDMS016G-CA0 provided by its distributors.

SD CARD, UHS-1, CMRCL GRD, 16GB;
MEMORY CARD SD 16GB UHS CLASS 1
Flash Card, 16GX8
SD CARD, UHS-1, CMRCL GRADE, 16GB; Flash Memory Card Type:SD Card, UHS-1; Memory Capacity:16GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD