Flexxon FDMS008GMG-XS00

X-mask Sd 8GB Mlc Gold Grade
$ 20.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FDMS008GMG-XS00.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-38.46%

Descriptions

Descriptions of Flexxon FDMS008GMG-XS00 provided by its distributors.

X-mask Sd 8GB Mlc Gold Grade
SD CARD, 8GB, MLC, GOLD GRD;
SD CARD, 8GB, MLC, GOLD GRADE; Flash Memory Card Type:SD Card; Memory Capacity:8GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:X-Mask Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD