Flexxon FDMM512GBC-3200

Microsd Card, 512GB, Tlc, Cmrcl Grd;
$ 107.69

Price and Stock

Inventory History

3 month trend:
-83.33%

Descriptions

Descriptions of Flexxon FDMM512GBC-3200 provided by its distributors.

MICROSD CARD, 512GB, TLC, CMRCL GRD;
MICROSD CARD, 512GB, TLC, CMRCL GRADE; Flash Memory Card Type:MicroSD Card; Memory Capacity:512GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:FxAdv II Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMM512GBC3200