Flexxon FDMM128GBC-5700

Micro Sd Card, Fxpremium, 3D Tlc, 128GB;
$ 115.59

Price and Stock

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Flexxon FDMM128GBC-5700 provided by its distributors.

MICRO SD CARD, FXPREMIUM, 3D TLC, 128GB;
MICRO SD CARD, FXPREMIUM, 3D TLC, 128GB; Flash Memory Card Type:MicroSD Card; Memory Capacity:128GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:Fx Premium Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMM128GBC5700