Flexxon FDMM064GBG-XS00

Microsd Card, 64GB, Tlc, Gold Grd;
$ 31.82

Price and Stock

Inventory History

1 year trend:
Restocked

Descriptions

Descriptions of Flexxon FDMM064GBG-XS00 provided by its distributors.

MICROSD CARD, 64GB, TLC, GOLD GRD;
MICROSD CARD, 64GB, TLC, GOLD GRADE; Flash Memory Card Type:MicroSD Card; Memory Capacity:64GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:X-Mask Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD