Flexxon FDMM016GMG-XS00

X-mask Microsd 16GB Mlc Gold Gra
$ 40.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FDMM016GMG-XS00.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-41.18%

Descriptions

Descriptions of Flexxon FDMM016GMG-XS00 provided by its distributors.

X-mask Microsd 16GB Mlc Gold Gra
MICROSD CARD, 16GB, MLC, GOLD GRD;
MICROSD CARD, 16GB, MLC, GOLD GRADE; Flash Memory Card Type:MicroSD Card; Memory Capacity:16GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:X-Mask Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD