Flexxon FDMM016GME-N200

Microsd Card, 16GB, Mlc, Diamond Grade;
$ 50
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Flexxon FDMM016GME-N200.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-38.10%

Descriptions

Descriptions of Flexxon FDMM016GME-N200 provided by its distributors.

MICROSD CARD, 16GB, MLC, DIAMOND GRADE;
FXPREM II MICROSD 16GB MLC DIAMO
MICROSD CARD, 16GB, MLC, DIAMOND GRADE; Flash Memory Card Type:MicroSD Card; Memory Capacity:16GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:FxPrem II Series RoHS Compliant: Yes

Manufacturer Aliases

Flexxon has several brands around the world that distributors may use as alternate names. Flexxon may also be known as the following names:

  • Flexxon Pte Ltd
  • Flexxon Global
  • FLEXXON GLOBAL LTD