Flambeau 6759TC

Storage Boxes & Cases 21-5/8 x 15 x 13-1/4 Yellow
$ 43.1

Submit Request for Quote

Unfortunately we do not know of any distributors for 6759TC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Flambeau 6759TC provided by its distributors.

Storage Boxes & Cases 21-5/8 x 15 x 13-1/4 Yellow
STAND 'N STORE STOOL
FLAMBEAU 6759TC Step Stool Storage Box, Safety Yellow. More details: Step Stool Storage Box, Number of Compartments 3, Overall Width 15 In., Overall Depth 13-1/4 In., Compartment Height 7-1/2 In., Compartment Width 9 In., Compartment Depth 15-1/2 In., Material Polypropylene, Color Safety Yellow, Latch Type Single, Includes Lift Out Tray and Recessed Handle

Manufacturer Aliases

Flambeau has several brands around the world that distributors may use as alternate names. Flambeau may also be known as the following names:

  • Flambeau Inc
  • FLAMBEAU PRODUCTS
  • FLAMBEAU CORPORATION
  • Flambeau Products Corp