Fivistop CFE623112-60

MOUNT, BELL, SLOTTED; External Diameter: 60mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCFE623112-6001
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop CFE623112-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop CFE623112-60 provided by its distributors.

MOUNT, BELL, SLOTTED; External Diameter:60mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bore Diameter Nom:-; External Depth:-; Weight:217g; Body Length:106mm; Deflection:3.3mm; External Length / Height:31mm; External
MOUNT, BELL, SLOTTED; Body Length:106mm; Deflection:3.3mm; External Length / Height:31mm; Female Thread Size:M12; Fixing Centres:75mm; Fixing Hole Diameter:8.3mm; IHRD Hardness:60; Max Load:65kg; Max Sheet Thickness:3mm; Min Sheet Thickness:3mm; Width, External:60mm